USD
Favorite

GCJ188R71H104KA12D 0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
586,081 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.11900 $1.19
50 0.06740 $3.37
100 0.05590 $5.59
500 0.03920 $19.60
1,000 0.03245 $32.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5798-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 585,877 - Immediate
  • Unit Price: $0.02167
  • Digi-Reel®  : 490-5798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 586,081 - Immediate
  • Unit Price: Digi-Reel®

GCJ188R71H104KA12D

Datasheet
Digi-Key Part Number 490-5798-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ188R71H104KA12D
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ188R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5798-1