Add To Favorites
Product Overview
Digi-Key Part Number 490-3486-1-ND
Copy   490-3486-1-ND
Quantity Available 1,028
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA342QR7GD331KW01L

Copy   GA342QR7GD331KW01L
Description CAP CER 330PF 250VAC X7R 1808
Copy   CAP CER 330PF 250VAC X7R 1808
Detailed Description

330pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)

Copy   330pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GA3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings Y3
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-3486-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52600 $5.26
100 0.34670 $34.67
500 0.25680 $128.40
1,000 0.21829 $218.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3486-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17864
  • Digi-Reel® ? : 490-3486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,028 - Immediate
  • Unit Price: Digi-Reel®

16:51:10 9/23/2018