Add To Favorites
Photo Not Available
FSRH091100RN000B Solid Free Hanging Ferrite Core 94 Ohm @ 100MHz ID 0.169" Dia (4.30mm) OD 0.354" Dia (9.00mm) Length 0.394" (10.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26286 $1,051.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSRH091100RN000B-ND
Copy   FSRH091100RN000B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSRH091100RN000B

Copy   FSRH091100RN000B
Description FERRITE CORE 94 OHM SOLID 4.3MM
Copy   FERRITE CORE 94 OHM SOLID 4.3MM
Detailed Description

Solid Free Hanging Ferrite Core 94 Ohm @ 100MHz ID 0.169" Dia (4.30mm) OD 0.354" Dia (9.00mm) Length 0.394" (10.00mm)

Copy   Solid Free Hanging Ferrite Core 94 Ohm @ 100MHz ID 0.169" Dia (4.30mm) OD 0.354" Dia (9.00mm) Length 0.394" (10.00mm)
Documents & Media
Datasheets FSRH Series Ref Sheet
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series FSRH
Part Status Not For New Designs
Type Round
Design Solid
Impedance @ Frequency 94 Ohm @ 100MHz
Material RN
Inner Dimension 0.169" Dia (4.30mm)
Outer Dimension 0.354" Dia (9.00mm)
Ratings -
Mounting Type Free Hanging
Length 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

18:47:32 1/21/2019