Add To Favorites
Product Overview
Digi-Key Part Number 490-13172-1-ND
Quantity Available 3,988
Can ship immediately
Manufacturer

Manufacturer Part Number

FDSD0420D-R33M=P3

Description FIXED IND 330NH 7.7A 14 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330nH Shielded Inductor 7.7A 14 mOhm Max Nonstandard

Documents & Media
Datasheets FDSD0420D Type
Product Training Modules Power Inductors
Online Catalog FDSD Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series FDS0420
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Metal
Inductance 330nH
Tolerance ±20%
Current Rating 7.7A
Current - Saturation 15A
Shielding Shielded
DC Resistance (DCR) 14 mOhm Max
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13172-1

06:46:32 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.83700 $8.37
100 0.59800 $59.80
500 0.50232 $251.16
1,000 0.40664 $406.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13172-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.35360
  • Digi-Reel® ? : 490-13172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback