Photo Not Available
DSS1NB32A223Q92A LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22000pF 6A Radial - 3 Leads
Product Overview
Digi-Key Part Number DSS1NB32A223Q92A-ND
Copy   DSS1NB32A223Q92A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSS1NB32A223Q92A

Copy   DSS1NB32A223Q92A
Description FILTER LC (T-TYPE) 22000PF TH
Copy   FILTER LC (T-TYPE) 22000PF TH
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22000pF 6A Radial - 3 Leads

Copy   LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22000pF 6A Radial - 3 Leads
Documents & Media
Datasheets DSS1NB3x Series Ref Sheet
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DSS1
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 22000pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.335" L x 0.138" W (8.50mm x 3.50mm)
Height 0.295" (7.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

00:02:15 12/16/2018