• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DSS1NB32A223Q55B-ND
Quantity Available 0

Manufacturer Part Number


Description FILTER LC (T-TYPE) 22000PF TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22000pF 6A Radial - 3 Leads

Documents & Media
Datasheets DSS1NB3x Series Ref Sheet
Product Attributes Select All
Manufacturer Murata Electronics North America
Series DSS1
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 22000pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.335" L x 0.138" W (8.50mm x 3.50mm)
Height 0.295" (7.50mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 250

21:52:39 3/19/2018

Send Feedback