Add To Favorites
Product Overview
Digi-Key Part Number 583-1222-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

DNT90P

Description RF TXRX MODULE ISM<1GHZ U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets DNT90
DNT90 Series Integration Guide
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog DNT90
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS, FSK
Frequency 900MHz
Data Rate 500kbps
Power - Output 22dBm
Sensitivity -100dBm
Serial Interfaces SPI, UART
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3 V ~ 5.5 V
Current - Receiving 25mA ~ 110mA
Current - Transmitting 170mA (Max)
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 583-1222
DNT90P-ND

18:21:50 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.24000 $40.24
10 37.51900 $375.19
25 34.80000 $870.00
100 32.62500 $3,262.50
250 30.45000 $7,612.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback