Add To Favorites
Product Overview
Digi-Key Part Number 490-9780-1-ND
Copy   490-9780-1-ND
Quantity Available 3,606
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLW44SN302SK2L

Copy   DLW44SN302SK2L
Description CMC 1.1A 2LN 2.2 KOHM SMD
Copy   CMC 1.1A 2LN 2.2 KOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100MHz 1.1A DCR 168 mOhm

Copy    2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100MHz 1.1A DCR 168 mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLW44
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 2.2 kOhms @ 100MHz
Current Rating (Max) 1.1A
DC Resistance (DCR) (Max) 168 mOhm
Voltage Rating - DC 60V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.157" Dia x 0.157" W (4.00mm x 4.00mm)
Height (Max) 0.059" (1.50mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMEMP0-V01-KIT - Murata Electronics North America | 490-12162-ND DigiKey Electronics
  • EKDMEMP0-V01-KIT
  • Murata Electronics North America
  • KIT NOISE FILTER FOR HIGH CURREN
  • Unit Price $41.38000
  • 490-12162-ND
You May Also Be Interested In
  • ELK-E103FA - Panasonic Electronic Components | P9878CT-ND DigiKey Electronics
  • ELK-E103FA
  • Panasonic Electronic Components
  • FILTER LC(T) 0.01UF 500KHZ SMD
  • Unit Price $0.52000
  • P9878CT-ND
  • LT1963AES8#PBF - Linear Technology/Analog Devices | LT1963AES8#PBF-ND DigiKey Electronics
  • LT1963AES8#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 1.5A 8SOIC
  • Unit Price $4.61000
  • LT1963AES8#PBF-ND
  • LT3015EMSE#PBF - Linear Technology/Analog Devices | LT3015EMSE#PBF-ND DigiKey Electronics
  • LT3015EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN NEG ADJ 1.5A 12MSOP
  • Unit Price $5.82000
  • LT3015EMSE#PBF-ND
  • 10104111-0001LF - Amphenol FCI | 609-4053-1-ND DigiKey Electronics
  • 10104111-0001LF
  • Amphenol FCI
  • CONN RCPT STD MICRO USB TYPE AB
  • Unit Price $0.89000
  • 609-4053-1-ND
  • LD3985M33R - STMicroelectronics | 497-3504-1-ND DigiKey Electronics
  • LD3985M33R
  • STMicroelectronics
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $0.62000
  • 497-3504-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-9780-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 2.04000 $20.40
100 1.42770 $142.77
500 1.15580 $577.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9780-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.91636
  • Digi-Reel® ? : 490-9780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,606 - Immediate
  • Unit Price: Digi-Reel®

21:15:40 9/20/2018