Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 2.04000 $20.40
100 1.42770 $142.77
500 1.15580 $577.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16102-1-ND
Copy   490-16102-1-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLW44SN101SK2L

Copy   DLW44SN101SK2L
Description CMC 3.1A 100 OHM SMD
Copy   CMC 3.1A 100 OHM SMD
Detailed Description

Line Common Mode Choke DCR

Copy     Line Common Mode Choke    DCR
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series *
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16102-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16102-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:09:13 1/16/2019