Add To Favorites
DLW21SZ491XQ2L 2 Line Common Mode Choke Surface Mount 490 Ohms @ 100MHz 190mA DCR 770 mOhm
Product Overview
Digi-Key Part Number 490-17668-1-ND
Copy   490-17668-1-ND
Quantity Available 1,130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLW21SZ491XQ2L

Copy   DLW21SZ491XQ2L
Description CMC 190MA 2LN 490 OHM SMD
Copy   CMC 190MA 2LN 490 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 490 Ohms @ 100MHz 190mA DCR 770 mOhm

Copy    2 Line Common Mode Choke Surface Mount 490 Ohms @ 100MHz 190mA DCR 770 mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 490 Ohms @ 100MHz
Current Rating (Max) 190mA
DC Resistance (DCR) (Max) 770 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18EG601SH1D - Murata Electronics North America | 490-11031-1-ND DigiKey Electronics
  • BLM18EG601SH1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.26000
  • 490-11031-1-ND
  • DLW5BTH142TQ2L - Murata Electronics North America | 490-16550-1-ND DigiKey Electronics
  • DLW5BTH142TQ2L
  • Murata Electronics North America
  • COMMON MODE CHOKE
  • Unit Price $1.65000
  • 490-16550-1-ND
  • TPS7A8801QRTJRQ1 - Texas Instruments | 296-49017-1-ND DigiKey Electronics
  • TPS7A8801QRTJRQ1
  • Texas Instruments
  • IC REG LINEAR POS ADJ 1A 20QFN
  • Unit Price $5.10000
  • 296-49017-1-ND
  • 5016 - Keystone Electronics | 36-5016CT-ND DigiKey Electronics
  • 5016
  • Keystone Electronics
  • PC TEST POINT COMPACT SMT
  • Unit Price $0.41000
  • 36-5016CT-ND
  • DMP2305U-7 - Diodes Incorporated | DMP2305UDICT-ND DigiKey Electronics
  • DMP2305U-7
  • Diodes Incorporated
  • MOSFET P-CH 20V 4.2A SOT-23
  • Unit Price $0.53000
  • DMP2305UDICT-ND
Additional Resources
Standard Package ? 1
Other Names 490-17668-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63200 $6.32
100 0.45170 $45.17
500 0.37938 $189.69
1,000 0.30712 $307.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-17668-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26707
  • Digi-Reel® ? : 490-17668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,130 - Immediate
  • Unit Price: Digi-Reel®

03:54:36 9/23/2018