Add To Favorites
Product Overview
Digi-Key Part Number 490-9288-1-ND
Copy   490-9288-1-ND
Quantity Available 1,577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLW21SN181XQ2L

Copy   DLW21SN181XQ2L
Description CMC 240MA 2LN 180 OHM SMD
Copy   CMC 240MA 2LN 180 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 180 Ohms @ 100MHz 240mA DCR 390 mOhm

Copy    2 Line Common Mode Choke Surface Mount 180 Ohms @ 100MHz 240mA DCR 390 mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLW21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 180 Ohms @ 100MHz
Current Rating (Max) 240mA
DC Resistance (DCR) (Max) 390 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN03-KIT - Murata Electronics North America | 490-17336-ND DigiKey Electronics
  • EKDMGN03-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $114.00000
  • 490-17336-ND
  • EKDMCMC0-V01-KIT - Murata Electronics North America | 490-12161-ND DigiKey Electronics
  • EKDMCMC0-V01-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $55.80000
  • 490-12161-ND
Additional Resources
Standard Package ? 1
Other Names 490-9288-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.61900 $6.19
100 0.44190 $44.19
500 0.37120 $185.60
1,000 0.30049 $300.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9288-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26129
  • Digi-Reel® ? : 490-9288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,577 - Immediate
  • Unit Price: Digi-Reel®

16:55:31 9/23/2018