Add To Favorites
Product Overview
Digi-Key Part Number 490-5139-6-ND
Quantity Available 8,314
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW21SN181SQ2L

Description CMC 330MA 2LN 180 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 180 Ohms @ 100MHz 330mA DCR 350 mOhm

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLW21
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 180 Ohms @ 100MHz
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 350 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN03-KIT - Murata Electronics North America | 490-17336-ND DigiKey Electronics
  • EKDMGN03-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $114.00000
  • 490-17336-ND
  • EKDMCMC0-V01-KIT - Murata Electronics North America | 490-12161-ND DigiKey Electronics
  • EKDMCMC0-V01-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $55.80000
  • 490-12161-ND
You May Also Be Interested In
  • TPD2EUSB30DRTR - Texas Instruments | 296-25509-1-ND DigiKey Electronics
  • TPD2EUSB30DRTR
  • Texas Instruments
  • TVS DIODE 5.5V 8V SOT3
  • Unit Price $0.61000
  • 296-25509-1-ND
  • TLV70718PDQNR - Texas Instruments | 296-39288-1-ND DigiKey Electronics
  • TLV70718PDQNR
  • Texas Instruments
  • IC REG LINEAR 1.8V 200MA 4X2SON
  • Unit Price $0.46000
  • 296-39288-1-ND
  • DLP11TB800UL2L - Murata Electronics North America | 490-5574-1-ND DigiKey Electronics
  • DLP11TB800UL2L
  • Murata Electronics North America
  • CMC 100MA 2LN 80 OHM SMD
  • Unit Price $0.71000
  • 490-5574-1-ND
  • DLW21SN900HQ2L - Murata Electronics North America | 490-5134-1-ND DigiKey Electronics
  • DLW21SN900HQ2L
  • Murata Electronics North America
  • CMC 280MA 2LN 90 OHM SMD
  • Unit Price $0.79000
  • 490-5134-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-5139-6

11:02:46 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57200 $5.72
100 0.40830 $40.83
500 0.34294 $171.47
1,000 0.27761 $277.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5139-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.24140
  • Cut Tape (CT) ? : 490-5139-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,314 - Immediate
  • Unit Price: $0.65000
Send Feedback