Add To Favorites
Product Overview
Digi-Key Part Number 490-5138-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DLW21SN121SQ2L

Description CMC 370MA 2LN 120 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 370mA DCR 300 mOhm

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLW21
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 370mA
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5138-6

15:34:09 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57200 $5.72
100 0.40830 $40.83
500 0.34294 $171.47
1,000 0.27761 $277.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5138-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.24140
  • Cut Tape (CT) ? : 490-5138-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.65000
Send Feedback