Add To Favorites
Product Overview
Digi-Key Part Number 490-5135-6-ND
Quantity Available 12,152
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW21SN121HQ2L

Description CMC 280MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 280mA DCR 410 mOhm

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLW21
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 280mA
DC Resistance (DCR) (Max) 410 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN03-KIT - Murata Electronics North America | 490-17336-ND DigiKey Electronics
  • EKDMGN03-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $114.00000
  • 490-17336-ND
  • EKDMCMC0-V01-KIT - Murata Electronics North America | 490-12161-ND DigiKey Electronics
  • EKDMCMC0-V01-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $55.80000
  • 490-12161-ND
You May Also Be Interested In
  • APX811-29UG-7 - Diodes Incorporated | APX811-29UG-7DICT-ND DigiKey Electronics
  • APX811-29UG-7
  • Diodes Incorporated
  • IC SUPERVISOR 2.93V SOT143-4
  • Unit Price $0.41000
  • APX811-29UG-7DICT-ND
  • NFM21PC105B1C3D - Murata Electronics North America | 490-3912-1-ND DigiKey Electronics
  • NFM21PC105B1C3D
  • Murata Electronics North America
  • CAP FEEDTHRU 1UF 20% 16V 0805
  • Unit Price $0.24000
  • 490-3912-1-ND
  • BLM15AG100SN1D - Murata Electronics North America | 490-5176-1-ND DigiKey Electronics
  • BLM15AG100SN1D
  • Murata Electronics North America
  • FERRITE BEAD 10 OHM 0402 1LN
  • Unit Price $0.10000
  • 490-5176-1-ND
  • SM1204BC-A/G - Bivar Inc. | 492-1229-1-ND DigiKey Electronics
  • SM1204BC-A/G
  • Bivar Inc.
  • LED AMBER/GREEN CLR 1204 SMD R/A
  • Unit Price $0.66000
  • 492-1229-1-ND
  • 331061603010 - Wurth Electronics Inc. | 732-4250-1-ND DigiKey Electronics
  • 331061603010
  • Wurth Electronics Inc.
  • CONTACT FINGER EMI SMD
  • Unit Price $2.06000
  • 732-4250-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-5135-6

10:34:11 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.68900 $6.89
100 0.49190 $49.19
500 0.41322 $206.61
1,000 0.33451 $334.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5135-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.29087
  • Cut Tape (CT) ? : 490-5135-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,152 - Immediate
  • Unit Price: $0.79000
Send Feedback