Add To Favorites
Product Overview
Digi-Key Part Number 490-1064-6-ND
Quantity Available 331,292
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW21HN900SQ2L

Description CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 330mA DCR 350 mOhm

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLW21
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 350 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.039" (1.00mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18PG121SH1D - Murata Electronics North America | 490-7815-1-ND DigiKey Electronics
  • BLM18PG121SH1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.12000
  • 490-7815-1-ND
  • BLM18EG471SN1D - Murata Electronics North America | 490-3993-1-ND DigiKey Electronics
  • BLM18EG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.23000
  • 490-3993-1-ND
  • SRV05-4.TCT - Semtech Corporation | SRV05-4CT-ND DigiKey Electronics
  • SRV05-4.TCT
  • Semtech Corporation
  • TVS DIODE 5V 17.5V SOT23-6
  • Unit Price $1.25000
  • SRV05-4CT-ND
  • 1473005-1 - TE Connectivity AMP Connectors | A99605-ND DigiKey Electronics
  • 1473005-1
  • TE Connectivity AMP Connectors
  • CONN SKT SODIMM 200POS R/A SMD
  • Unit Price $3.20000
  • A99605-ND
Additional Resources
Standard Package ? 1
Other Names 490-1064-6

16:33:54 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.46600 $4.66
100 0.33290 $33.29
500 0.27966 $139.83
1,000 0.22639 $226.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1064-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 333,000 - Immediate
  • Unit Price: $0.18528
  • Cut Tape (CT) ? : 490-1064-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 337,292 - Immediate
  • Unit Price: $0.53000
Send Feedback