Add To Favorites
Product Overview
Digi-Key Part Number 490-1066-6-ND
Quantity Available 19,615
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW21HN181SQ2L

Description CMC 250MA 2LN 180 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 180 Ohms @ 100MHz 250mA DCR 500 mOhm

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLW21
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 180 Ohms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 500 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFM21PC105B1C3D - Murata Electronics North America | 490-3912-1-ND DigiKey Electronics
  • NFM21PC105B1C3D
  • Murata Electronics North America
  • CAP FEEDTHRU 1UF 20% 16V 0805
  • Unit Price $0.24000
  • 490-3912-1-ND
  • DLW21HN900SQ2L - Murata Electronics North America | 490-1064-1-ND DigiKey Electronics
  • DLW21HN900SQ2L
  • Murata Electronics North America
  • CMC 330MA 2LN 90 OHM SMD
  • Unit Price $0.53000
  • 490-1064-1-ND
  • BLM21BD272SN1L - Murata Electronics North America | 490-1051-1-ND DigiKey Electronics
  • BLM21BD272SN1L
  • Murata Electronics North America
  • FERRITE BEAD 2.7 KOHM 0805 1LN
  • Unit Price $0.19000
  • 490-1051-1-ND
  • ECS-36-18-4X - ECS Inc. | X1042-ND DigiKey Electronics
  • ECS-36-18-4X
  • ECS Inc.
  • CRYSTAL 3.6864MHZ 18PF T/H
  • Unit Price $0.69000
  • X1042-ND
  • LM385BXZ-1.2/NOPB - Texas Instruments | LM385BXZ-1.2/NOPB-ND DigiKey Electronics
  • LM385BXZ-1.2/NOPB
  • Texas Instruments
  • IC VREF SHUNT 1.235V TO92-3
  • Unit Price $2.11000
  • LM385BXZ-1.2/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names 490-1066-6

10:40:47 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.46600 $4.66
100 0.33290 $33.29
500 0.27966 $139.83
1,000 0.22639 $226.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1066-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.18528
  • Cut Tape (CT) ? : 490-1066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,615 - Immediate
  • Unit Price: $0.53000
Send Feedback