Add To Favorites
Product Overview
Digi-Key Part Number 490-5152-1-ND
Quantity Available 8,526
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP0NSN121HL2L

Description CMC 90MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 90mA DCR 4.75 Ohm

Documents & Media
Datasheets DLP0NSyyyyHL2y Spec
DL(W,M,P) Part Numbering
DLx Series Datasheet
Product Training Modules Common Mode Chokes
Design Resources DLP0NSN121HL2L SimSurfing Design Tool
HTML Datasheet DLx Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DLx Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLP0N
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 90mA
DC Resistance (DCR) (Max) 4.75 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max) 0.020" (0.50mm)
Package / Case 0302 (0806 Metric), 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN03-KIT - Murata Electronics North America | 490-17336-ND DigiKey Electronics
  • EKDMGN03-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $114.00000
  • 490-17336-ND
  • EKDMCMC0-V01-KIT - Murata Electronics North America | 490-12161-ND DigiKey Electronics
  • EKDMCMC0-V01-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $55.80000
  • 490-12161-ND
You May Also Be Interested In
  • RCLAMP3304P.TCT - Semtech Corporation | RCLAMP3304PCT-ND DigiKey Electronics
  • RCLAMP3304P.TCT
  • Semtech Corporation
  • TVS DIODE 3.3V 16V SLP1616P6
  • Unit Price $1.02000
  • RCLAMP3304PCT-ND
  • DLP0NSN900HL2L - Murata Electronics North America | 490-5151-1-ND DigiKey Electronics
  • DLP0NSN900HL2L
  • Murata Electronics North America
  • CMC 100MA 2LN 90 OHM SMD
  • Unit Price $0.62000
  • 490-5151-1-ND
  • TXS0102DQER - Texas Instruments | 296-28368-1-ND DigiKey Electronics
  • TXS0102DQER
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8X2SON
  • Unit Price $0.75000
  • 296-28368-1-ND
  • DLP11SN900HL2L - Murata Electronics North America | 490-5143-1-ND DigiKey Electronics
  • DLP11SN900HL2L
  • Murata Electronics North America
  • CMC 150MA 2LN 90 OHM SMD
  • Unit Price $0.48000
  • 490-5143-1-ND
  • DLP0NSN670HL2L - Murata Electronics North America | 490-5150-1-ND DigiKey Electronics
  • DLP0NSN670HL2L
  • Murata Electronics North America
  • CMC 110MA 2LN 67 OHM SMD
  • Unit Price $0.62000
  • 490-5150-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-5152-1

06:04:28 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54500 $5.45
100 0.38960 $38.96
500 0.32724 $163.62
1,000 0.26491 $264.91
2,500 0.24933 $623.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5152-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.20325
  • Digi-Reel® ? : 490-5152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback