Add To Favorites
DLP0NSC900HL2L Line Common Mode Choke DCR
Product Overview
Digi-Key Part Number 490-15020-1-ND
Copy   490-15020-1-ND
Quantity Available 9,866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLP0NSC900HL2L

Copy   DLP0NSC900HL2L
Description CMC 75MA 90 OHM SMD
Copy   CMC 75MA 90 OHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Line Common Mode Choke DCR

Copy     Line Common Mode Choke    DCR
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-15020-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63200 $6.32
100 0.45170 $45.17
500 0.37938 $189.69
1,000 0.30712 $307.12
2,500 0.28906 $722.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15020-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.23565
  • Digi-Reel® ? : 490-15020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,866 - Immediate
  • Unit Price: Digi-Reel®

07:18:33 9/21/2018