Add To Favorites
DHS4E4F591KH2B 590pF ±10% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.31000 $30.31
10 28.71000 $287.10
100 23.12750 $2,312.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-7973-ND
Copy   490-7973-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DHS4E4F591KH2B

Copy   DHS4E4F591KH2B
Description CAP CER 590PF 30KV N4700 DISK
Copy   CAP CER 590PF 30KV N4700 DISK
Detailed Description

590pF ±10% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded

Copy   590pF ±10% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DHS
Packaging ? Bulk ?
Part Status Last Time Buy
Capacitance 590pF
Tolerance ±10%
Voltage - Rated 30000V (30kV)
Temperature Coefficient N4700
Operating Temperature 20°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Requires Holder
Package / Case Disk, Metal Fitting - Threaded
Size / Dimension 1.181" Dia x 1.161" L (30.00mm x 29.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-7973
DHS4E4F591KH2B-ND

15:11:19 12/10/2018