DHR-KIT-DE Ceramic Capacitor Kit 100pF ~ 1000pF 15000V (15kV) Through Hole 70 Pieces (7 Values - 10 Each)
Product Overview
Digi-Key Part Number 490-16142-ND
Copy   490-16142-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DHR-KIT-DE

Copy   DHR-KIT-DE
Description CAP KIT CER 100PF-1000PF 70PCS
Copy   CAP KIT CER 100PF-1000PF 70PCS
Detailed Description

Ceramic Capacitor Kit 100pF ~ 1000pF 15000V (15kV) Through Hole 70 Pieces (7 Values - 10 Each)

Copy   Ceramic Capacitor Kit 100pF ~ 1000pF 15000V (15kV) Through Hole 70 Pieces (7 Values - 10 Each)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DHR
Packaging ? Binder
Part Status Obsolete
Kit Type Ceramic
Capacitance Range 100pF ~ 1000pF
Mounting Type Through Hole
Voltage - Rated 15000V (15kV)
Tolerance ±10%
Applications General Purpose
Features High Voltage
Quantity 70 Pieces (7 Values - 10 Each)
Packages Included Radial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
490-12528-ND CAP CER 470PF 15KV ZM RADIAL 10
490-12526-ND CAP CER 100PF 15KV ZM RADIAL 10
490-11086-ND CAP CER 1000PF 15KV ZM RADIAL 10
490-11088-ND CAP CER 680PF 15KV ZM RADIAL 10
490-11087-ND CAP CER 220PF 15KV ZM RADIAL 10
490-12527-ND CAP CER 150PF 15KV ZM RADIAL 10
Associated Product
  • DHR4E4C101K2BB - Murata Electronics North America | 490-12526-ND DigiKey Electronics
  • DHR4E4C101K2BB
  • Murata Electronics North America
  • CAP CER 100PF 15KV ZM RADIAL
  • Unit Price $0.87000
  • 490-12526-ND
  • DHR4E4C681K2BB - Murata Electronics North America | 490-11088-ND DigiKey Electronics
  • DHR4E4C681K2BB
  • Murata Electronics North America
  • CAP CER 680PF 15KV ZM RADIAL
  • Unit Price $2.34000
  • 490-11088-ND
  • DHR4E4C221K2BB - Murata Electronics North America | 490-11087-ND DigiKey Electronics
  • DHR4E4C221K2BB
  • Murata Electronics North America
  • CAP CER 220PF 15KV ZM RADIAL
  • Unit Price $1.22000
  • 490-11087-ND
  • DHR4E4C151K2BB - Murata Electronics North America | 490-12527-ND DigiKey Electronics
  • DHR4E4C151K2BB
  • Murata Electronics North America
  • CAP CER 150PF 15KV ZM RADIAL
  • Unit Price $0.90000
  • 490-12527-ND
Additional Resources
Standard Package ? 1
Other Names 490-16142

07:28:25 12/11/2018