Add To Favorites
DFE252012F-R82M=P2 820nH Shielded Inductor 3.6A 35 mOhm Max 1008 (2520 Metric)
Product Overview
Digi-Key Part Number 490-13047-1-ND
Copy   490-13047-1-ND
Quantity Available 4,330
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFE252012F-R82M=P2

Copy   DFE252012F-R82M=P2
Description FIXED IND 820NH 3.6A 35 MOHM
Copy   FIXED IND 820NH 3.6A 35 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

820nH Shielded Inductor 3.6A 35 mOhm Max 1008 (2520 Metric)

Copy   820nH Shielded  Inductor 3.6A 35 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets DFE252012F Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
HTML Datasheet DFE252012F Type
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE252012F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron Powder
Inductance 820nH
Tolerance ±20%
Current Rating 3.6A
Current - Saturation 5.4A
Shielding Shielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMPIMTLS-V01-KIT - Murata Electronics North America | 490-14317-ND DigiKey Electronics
  • EKDMPIMTLS-V01-KIT
  • Murata Electronics North America
  • KIT SHIELDED METAL ALLOY POWER
  • Unit Price $66.25000
  • 490-14317-ND
Additional Resources
Standard Package ? 1
Other Names 490-13047-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58400 $5.84
100 0.41690 $41.69
500 0.35018 $175.09
1,000 0.28348 $283.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13047-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23200
  • Digi-Reel® ? : 490-13047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,330 - Immediate
  • Unit Price: Digi-Reel®

19:17:59 9/18/2018