Add To Favorites
Product Overview
Digi-Key Part Number 490-13045-1-ND
Quantity Available 1,072
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE252012F-8R2M=P2

Description FIXED IND 8.2UH 1.1A 410 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8.2µH Shielded Inductor 1.1A 410 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets DFE252012F Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE252012F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron Powder
Inductance 8.2µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 410 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMPIMTLS-V01-KIT - Murata Electronics North America | 490-14317-ND DigiKey Electronics
  • EKDMPIMTLS-V01-KIT
  • Murata Electronics North America
  • KIT SHIELDED METAL ALLOY POWER
  • Unit Price $66.25000
  • 490-14317-ND
Additional Resources
Standard Package ? 1
Other Names 490-13045-1

06:15:36 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58400 $5.84
100 0.41690 $41.69
500 0.35018 $175.09
1,000 0.28348 $283.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13045-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23200
  • Digi-Reel® ? : 490-13045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback