Add To Favorites
Product Overview
Digi-Key Part Number 490-10644-1-ND
Quantity Available 2,620
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE252010R-H-1R5M=P2

Description FIXED IND 1.5UH 2.1A 90 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 2.1A 90 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets DFE252010R Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE252010R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1.5µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 2.3A
Shielding Shielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10644-1

04:20:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.41000 $4.10
100 0.29270 $29.27
500 0.24584 $122.92
1,000 0.19902 $199.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10644-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16288
  • Digi-Reel® ? : 490-10644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,620 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback