Add To Favorites
Product Overview
Digi-Key Part Number 490-10642-1-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE252010P-R68M=P2

Description FIXED IND 680NH 3A 48 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

680nH Shielded Wirewound Inductor 3A 48 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets DFE252010P Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE252010P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 680nH
Tolerance ±20%
Current Rating 3A
Current - Saturation 4.1A
Shielding Shielded
DC Resistance (DCR) 48 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10642-1

07:04:53 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.37800 $3.78
100 0.27030 $27.03
500 0.22702 $113.51
1,000 0.18377 $183.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10642-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15980
  • Digi-Reel® ? : 490-10642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback