Add To Favorites
Product Overview
Digi-Key Part Number 490-10622-1-ND
Quantity Available 3,823
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE201612P-R33M=P2

Description FIXED IND 330NH 5.6A 28 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330nH Shielded Wirewound Inductor 5.6A 28 mOhm Max 0806 (2016 Metric)

Documents & Media
Datasheets DFE201612P Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE201612P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 330nH
Tolerance ±20%
Current Rating 5.6A
Shielding Shielded
DC Resistance (DCR) 28 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10622-1

23:39:39 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.43400 $4.34
100 0.30970 $30.97
500 0.26010 $130.05
1,000 0.21056 $210.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10622-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.17232
  • Digi-Reel® ? : 490-10622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback