Add To Favorites
DFE201612E-1R0M=P2 1µH Shielded Wirewound Inductor 2.9A 48 mOhm Max 0806 (2016 Metric)
Product Overview
Digi-Key Part Number 490-16593-1-ND
Copy   490-16593-1-ND
Quantity Available 5,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFE201612E-1R0M=P2

Copy   DFE201612E-1R0M=P2
Description FIXED IND 1UH 2.9A 48 MOHM SMD
Copy   FIXED IND 1UH 2.9A 48 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 2.9A 48 mOhm Max 0806 (2016 Metric)

Copy   1µH Shielded Wirewound Inductor 2.9A 48 mOhm Max 0806 (2016 Metric)
Documents & Media
Datasheets DFE201612E Ref Sheet
Chip Inductors Catalog
HTML Datasheet Chip Inductors Catalog
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE201612E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating 2.9A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 48 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16593-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.43400 $4.34
100 0.30970 $30.97
500 0.26010 $130.05
1,000 0.21056 $210.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16593-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.17232
  • Digi-Reel® ? : 490-16593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,446 - Immediate
  • Unit Price: Digi-Reel®

16:33:01 9/21/2018