Add To Favorites
Product Overview
Digi-Key Part Number 490-10616-1-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE201610R-H-2R2M=P2

Description FIXED IND 2.2UH 1.4A 168 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.4A 168 mOhm Max 0806 (2016 Metric)

Documents & Media
Datasheets DFE201610R Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE201610R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 168 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10616-1

01:48:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38100 $3.81
100 0.27200 $27.20
500 0.22846 $114.23
1,000 0.18494 $184.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10616-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16082
  • Digi-Reel® ? : 490-10616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback