Add To Favorites
DEJE3E2472ZB3B 4700pF -20%, +80% 250V Ceramic Capacitor E Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.14670 $73.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEJE3E2472ZB3B-ND
Copy   DEJE3E2472ZB3B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEJE3E2472ZB3B

Copy   DEJE3E2472ZB3B
Description CAP CER 4700PF 250VAC RADIAL
Copy   CAP CER 4700PF 250VAC RADIAL
Detailed Description

4700pF -20%, +80% 250V Ceramic Capacitor E Radial, Disc

Copy   4700pF -20%, +80% 250V Ceramic Capacitor E Radial, Disc
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-17725-ND DEJF3E2472ZA3B Murata Electronics North America Bulk ? 250 - Immediate
$0.41000 1
490-16677-ND DEJF3E2472ZB3B Murata Electronics North America Bulk ? 991 - Immediate
$0.41000 1
Documents & Media
Datasheets DEJE3E2472ZB3B
DE Series Part Numbering
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DEJ
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance -20%, +80%
Voltage - Rated 250V
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

21:16:31 10/20/2018