Add To Favorites
DEBB33F681KN3A 680pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.14806 $133.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEBB33F681KN3A-ND
Copy   DEBB33F681KN3A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEBB33F681KN3A

Copy   DEBB33F681KN3A
Description CAP CER 680PF 3.15KV RADIAL
Copy   CAP CER 680PF 3.15KV RADIAL
Detailed Description

680pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc

Copy   680pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4289-ND DEBB33F681KA3B Murata Electronics North America Bulk ? 529 - Immediate
$0.48000 1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DEB
Packaging ? Tape & Box (TB) ?
Part Status Not For New Designs
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900

14:57:57 10/20/2018