Add To Favorites
DEBB33F102KB3B 1000pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.13277 $132.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEBB33F102KB3B-ND
Copy   DEBB33F102KB3B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEBB33F102KB3B

Copy   DEBB33F102KB3B
Description CAP CER 1000PF 3.15KV RADIAL
Copy   CAP CER 1000PF 3.15KV RADIAL
Detailed Description

1000pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc

Copy   1000pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DEB
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

02:40:13 12/12/2018