Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.09595 $95.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEA1X3F560JD3B-ND
Copy   DEA1X3F560JD3B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA1X3F560JD3B

Copy   DEA1X3F560JD3B
Description CAP CER 56PF 3.15KV SL RADIAL
Copy   CAP CER 56PF 3.15KV SL RADIAL
Detailed Description

56pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc

Copy   56pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DEA
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

14:18:19 12/14/2018