Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10492 $104.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEA1X3F270JD3B-ND
Copy   DEA1X3F270JD3B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA1X3F270JD3B

Copy   DEA1X3F270JD3B
Description CAP CER 27PF 3.15KV SL RADIAL
Copy   CAP CER 27PF 3.15KV SL RADIAL
Detailed Description

27pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc

Copy   27pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4199-ND DEA1X3F270JC3B Murata Electronics North America Bulk ? 3,648 - Immediate
$0.33000 1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DEA
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

00:45:38 10/23/2018