Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.14592 $131.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEA1X3D331JN3A-ND
Copy   DEA1X3D331JN3A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA1X3D331JN3A

Copy   DEA1X3D331JN3A
Description CAP CER 330PF 2KV SL RADIAL
Copy   CAP CER 330PF 2KV SL RADIAL
Detailed Description

330pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc

Copy   330pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4180-ND DEA1X3D331JA3B Murata Electronics North America Bulk ? 271 - Immediate
$0.43000 1
445-2816-ND CC45SL3DD331JYNN TDK Corporation Bulk ? 174 - Immediate
$0.53000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DEA
Packaging ? Tape & Box (TB) ?
Part Status Not For New Designs
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900

21:22:33 10/19/2018