Add To Favorites
Product Overview
Digi-Key Part Number DEA1X3D120JP2A-ND
Copy   DEA1X3D120JP2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEA1X3D120JP2A

Copy   DEA1X3D120JP2A
Description CAP CER 12PF 2KV SL RADIAL
Copy   CAP CER 12PF 2KV SL RADIAL
Detailed Description

12pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc

Copy   12pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4169-ND DEA1X3D120JC1B Murata Electronics North America Bulk ? 49 - Immediate
$0.35000 1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DEA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.10429 $156.44

Submit a request for quotation on quantities greater than those displayed.

20:20:04 9/21/2018