Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number DEA1X3D120JD1B-ND
Quantity Available 0

Manufacturer Part Number


Description CAP CER 12PF 2KV SL RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4169-ND DEA1X3D120JC1B Murata Electronics North America Bulk ? 1,906 - Immediate
$0.35000 1
Product Attributes Select All
Manufacturer Murata Electronics North America
Series DEA
Packaging ? Bulk ?
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
Additional Resources
Standard Package ? 500

10:26:06 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.10220 $153.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback