Add To Favorites
DE2F3KY103MB3BM02F 10000pF ±20% 250V Ceramic Capacitor F Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.50600 $5.06
100 0.34680 $34.68
500 0.27456 $137.28
1,000 0.23120 $231.20
2,500 0.21675 $541.88
5,000 0.20230 $1,011.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9488-ND
Copy   490-9488-ND
Quantity Available 34,514
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE2F3KY103MB3BM02F

Copy   DE2F3KY103MB3BM02F
Description CAP CER 10000PF 250VAC RADIAL
Copy   CAP CER 10000PF 250VAC RADIAL
Detailed Description

10000pF ±20% 250V Ceramic Capacitor F Radial, Disc

Copy   10000pF ±20% 250V Ceramic Capacitor F Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient F
Operating Temperature -40°C ~ 125°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.551" Dia (14.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9564-3-ND DE2F3KY103MN3AM02F Murata Electronics North America Tape & Box (TB) ? 15,300 - Immediate
$0.27264 900
490-9489-ND DE2F3KY103MB3BU02F Murata Electronics North America Bulk ? 2,939 - Immediate
$0.69000 1
490-9487-ND DE2F3KY103MA3BU02F Murata Electronics North America Bulk ? 14,348 - Immediate
$0.69000 1
490-9486-ND DE2F3KY103MA3BM02F Murata Electronics North America Bulk ? 69,508 - Immediate
$0.62000 1
Additional Resources
Standard Package ? 250
Other Names 490-9488
DE2F3KY103MB3BM02F-ND

22:36:38 10/22/2018