DE21XKY220JN3AM02F 22pF ±5% 250V Ceramic Capacitor SL Radial, Disc
Product Overview
Digi-Key Part Number 490-9524-1-ND
Copy   490-9524-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE21XKY220JN3AM02F

Copy   DE21XKY220JN3AM02F
Description CAP CER 22PF 250VAC SL RADIAL
Copy   CAP CER 22PF 250VAC SL RADIAL
Detailed Description

22pF ±5% 250V Ceramic Capacitor SL Radial, Disc

Copy   22pF ±5% 250V Ceramic Capacitor SL Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KY
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient SL
Operating Temperature -40°C ~ 125°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9524-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9524-3-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.16632

08:38:33 1/21/2019