Add To Favorites
DE21XKY100JB3BM02F 10pF ±5% 250V Ceramic Capacitor SL Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31200 $3.12
100 0.18690 $18.69
500 0.14018 $70.09
1,000 0.11837 $118.37
2,500 0.11214 $280.35
5,000 0.10591 $529.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9399-ND
Copy   490-9399-ND
Quantity Available 1,306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE21XKY100JB3BM02F

Copy   DE21XKY100JB3BM02F
Description CAP CER 10PF 250VAC SL RADIAL
Copy   CAP CER 10PF 250VAC SL RADIAL
Detailed Description

10pF ±5% 250V Ceramic Capacitor SL Radial, Disc

Copy   10pF ±5% 250V Ceramic Capacitor SL Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient SL
Operating Temperature -40°C ~ 125°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 490-9399
DE21XKY100JB3BM02F-ND

10:55:05 10/18/2018