Add To Favorites
DE1E3KX472MB4BN01F 4700pF ±20% 250V Ceramic Capacitor E Radial, Disc
Product Overview
Digi-Key Part Number 490-9394-ND
Copy   490-9394-ND
Quantity Available 2,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE1E3KX472MB4BN01F

Copy   DE1E3KX472MB4BN01F
Description CAP CER 4700PF 250V RADIAL
Copy   CAP CER 4700PF 250V RADIAL
Detailed Description

4700pF ±20% 250V Ceramic Capacitor E Radial, Disc

Copy   4700pF ±20% 250V Ceramic Capacitor E Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9517-3-ND DE1E3KX472MN4AN01F Murata Electronics North America Tape & Box (TB) ? 1,000 - Immediate
$0.27566 500
490-9518-3-ND DE1E3KX472MN4AP01F Murata Electronics North America Tape & Box (TB) ? 8,500 - Immediate
$0.27918 500
490-9393-ND DE1E3KX472MA4BP01F Murata Electronics North America Bulk ? 3,347 - Immediate
$0.68000 1
490-9392-ND DE1E3KX472MA4BN01F Murata Electronics North America Bulk ? 15,757 - Immediate
$0.67000 1
490-9395-ND DE1E3KX472MB4BP01F Murata Electronics North America Bulk ? 25,875 - Immediate
$0.68000 1
Additional Resources
Standard Package ? 250
Other Names 490-9394
DE1E3KX472MB4BN01F-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47500 $4.75
100 0.31270 $31.27
500 0.23160 $115.80
1,000 0.19686 $196.86
2,500 0.18528 $463.20
5,000 0.17370 $868.50

Submit a request for quotation on quantities greater than those displayed.

19:22:22 9/20/2018