Add To Favorites
DE1E3KX222MN4AP01F 2200pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.57900 $5.79
100 0.38120 $38.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9514-1-ND
Copy   490-9514-1-ND
Quantity Available 35,047
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE1E3KX222MN4AP01F

Copy   DE1E3KX222MN4AP01F
Description CAP CER 2200PF 300VAC RADIAL
Copy   CAP CER 2200PF 300VAC RADIAL
Detailed Description

2200pF ±20% 300VAC Ceramic Capacitor E Radial, Disc

Copy   2200pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 300VAC
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-9513-1-ND DE1E3KX222MN4AN01F Murata Electronics North America Cut Tape (CT) ? 96,779 - Immediate
$0.81000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 490-9514-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9514-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.24552

12:14:36 12/17/2018