Add To Favorites
DE1B3KX221KB4BN01F 220pF ±10% 250V Ceramic Capacitor B Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.13464 $134.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9362-ND
Copy   490-9362-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE1B3KX221KB4BN01F

Copy   DE1B3KX221KB4BN01F
Description CAP CER 220PF 250V RADIAL
Copy   CAP CER 220PF 250V RADIAL
Detailed Description

220pF ±10% 250V Ceramic Capacitor B Radial, Disc

Copy   220pF ±10% 250V Ceramic Capacitor B Radial, Disc
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-9360-ND DE1B3KX221KA4BN01F Murata Electronics North America Bulk ? 41,893 - Immediate
$0.46000 1 Not applicable
490-9361-ND DE1B3KX221KA4BP01F Murata Electronics North America Bulk ? 704 - Immediate
$0.46000 1 Not applicable
490-9363-ND DE1B3KX221KB4BP01F Murata Electronics North America Bulk ? 956 - Immediate
$0.46000 1 Not applicable
490-9501-3-ND DE1B3KX221KN4AN01F Murata Electronics North America Tape & Box (TB) ? 5,500 - Immediate
$0.17986 500 Not applicable
490-9502-3-ND DE1B3KX221KN4AP01F Murata Electronics North America Tape & Box (TB) ? 5,000 - Immediate
$0.18216 500 Not applicable
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KX
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient B
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 490-9362
DE1B3KX221KB4BN01F-ND

14:42:01 12/10/2018