Add To Favorites
DE11XKX220JN4AC05F 22pF ±5% 250V Ceramic Capacitor SL Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46700 $4.67
100 0.30770 $30.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9493-1-ND
Copy   490-9493-1-ND
Quantity Available 1,833
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE11XKX220JN4AC05F

Copy   DE11XKX220JN4AC05F
Description CAP CER 22PF 250V SL RADIAL
Copy   CAP CER 22PF 250V SL RADIAL
Detailed Description

22pF ±5% 250V Ceramic Capacitor SL Radial, Disc

Copy   22pF ±5% 250V Ceramic Capacitor SL Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient SL
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-9344-ND DE11XKX220JA4BC05F Murata Electronics North America Bulk ? 48 - Immediate
$0.55000 1 Not applicable
490-9345-ND DE11XKX220JB4BC05F Murata Electronics North America Bulk ? 39 - Immediate
$0.79000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 490-9493-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9493-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.22110

20:00:50 12/18/2018