Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.34700 $3.47
50 0.31240 $15.62
100 0.27760 $27.76
500 0.26376 $131.88
1,000 0.22211 $222.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-1205-1-ND
Copy   490-1205-1-ND
Quantity Available 3,309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSTCW24M0X53-R0

Copy   CSTCW24M0X53-R0
Description CER RES 24.0000MHZ 15PF SMD
Copy   CER RES 24.0000MHZ 15PF SMD
Detailed Description

24MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 80 Ohms -20°C ~ 80°C Surface Mount

Copy   24MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 80 Ohms -20°C ~ 80°C Surface Mount
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series CERALOCK® CSTCW
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Ceramic
Frequency 24MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 80 Ohms
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.053" (1.34mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-1205-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1205-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 490-1205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,309 - Immediate
  • Unit Price: Digi-Reel®

02:53:59 12/10/2018