Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52800 $5.28
50 0.47540 $23.77
100 0.42260 $42.26
500 0.40148 $200.74
1,000 0.33810 $338.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-7856-1-ND
Copy   490-7856-1-ND
Quantity Available 1,317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSTCE20M0V53C-R0

Copy   CSTCE20M0V53C-R0
Description CER RES 20.0000MHZ 15PF SMD
Copy   CER RES 20.0000MHZ 15PF SMD
Detailed Description

20MHz Ceramic Resonator Built in Capacitor 15pF ±0.15% -40°C ~ 125°C Surface Mount

Copy   20MHz Ceramic Resonator Built in Capacitor 15pF ±0.15%  -40°C ~ 125°C Surface Mount
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.15%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-17954-1-ND CSTNE20M0V53C000R0 Murata Electronics North America Cut Tape (CT) ? 1,265 - Immediate
$0.36000 1 Not applicable
You May Also Be Interested In
  • NCP21WB473J03RA - Murata Electronics North America | 490-2450-1-ND DigiKey Electronics
  • NCP21WB473J03RA
  • Murata Electronics North America
  • THERMISTOR NTC 47KOHM 4050K 0805
  • Unit Price $0.22000
  • 490-2450-1-ND
  • CAT25040VI-GT3 - ON Semiconductor | CAT25040VI-GT3CT-ND DigiKey Electronics
  • CAT25040VI-GT3
  • ON Semiconductor
  • IC EEPROM 4K SPI 20MHZ 8SOIC
  • Unit Price $0.22000
  • CAT25040VI-GT3CT-ND
  • CS-4-22YTB - Nidec Copal Electronics | 563-1040-1-ND DigiKey Electronics
  • CS-4-22YTB
  • Nidec Copal Electronics
  • SWITCH ROTARY DIP DPDT 100MA 16V
  • Unit Price $2.97000
  • 563-1040-1-ND
  • SN65HVD82DR - Texas Instruments | 296-35043-1-ND DigiKey Electronics
  • SN65HVD82DR
  • Texas Instruments
  • IC TXRX ROBUST RS485 ESD 8SOIC
  • Unit Price $2.27000
  • 296-35043-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-7856-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7856-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:01:13 12/11/2018