Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-30-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 490-11068-1-ND
Quantity Available 2,501
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE14M7V53C-R0

Description CER RES 14.7460MHZ 15PF SMD
Detailed Description

14.746MHz Ceramic Resonator Built in Capacitor 15pF ±0.15% -40°C ~ 125°C Surface Mount

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ceramic
Frequency 14.746MHz
Frequency Stability ±0.15%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-11068-1

06:16:16 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58500 $5.85
50 0.52640 $26.32
100 0.46790 $46.79
500 0.44454 $222.27
1,000 0.37435 $374.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11068-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31905
Send Feedback