Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12584-1-ND
Copy   490-12584-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSTCE12M0G15C99-R0

Copy   CSTCE12M0G15C99-R0
Description CER RES 12.0000MHZ 33PF SMD
Copy   CER RES 12.0000MHZ 33PF SMD
Detailed Description

12MHz Ceramic Resonator Built in Capacitor 33pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount

Copy   12MHz Ceramic Resonator Built in Capacitor 33pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-17946-1-ND CSTNE12M0GH5C000R0 Murata Electronics North America Cut Tape (CT) ? 2,633 - Immediate
$0.40000 1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.13%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 33pF
Impedance 40 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP2210-I/SS - Microchip Technology | MCP2210-I/SS-ND DigiKey Electronics
  • MCP2210-I/SS
  • Microchip Technology
  • IC CONVERTER USB-SPI 20-SSOP
  • Unit Price $2.00000
  • MCP2210-I/SS-ND
  • TPD6F002DSVR - Texas Instruments | 296-25456-1-ND DigiKey Electronics
  • TPD6F002DSVR
  • Texas Instruments
  • FILTER RC(PI) 100 OHM/17PF SMD
  • Unit Price $0.75000
  • 296-25456-1-ND
  • 62684-401100ALF - Amphenol FCI | 609-1195-1-ND DigiKey Electronics
  • 62684-401100ALF
  • Amphenol FCI
  • CONN FPC BOTTOM 40POS 0.50MM R/A
  • Unit Price $0.95000
  • 609-1195-1-ND
  • RT8511BGQW - Richtek USA Inc. | RT8511BGQWCT-ND DigiKey Electronics
  • RT8511BGQW
  • Richtek USA Inc.
  • IC WLED DRVR DIM WDFN-8
  • Unit Price $1.18000
  • RT8511BGQWCT-ND
  • BZT52C4V3-7-F - Diodes Incorporated | BZT52C4V3-FDICT-ND DigiKey Electronics
  • BZT52C4V3-7-F
  • Diodes Incorporated
  • DIODE ZENER 4.3V 500MW SOD123
  • Unit Price $0.24000
  • BZT52C4V3-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 490-12584-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12584-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:08:17 11/14/2018