Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.59900 $5.99
50 0.53900 $26.95
100 0.47920 $47.92
500 0.45520 $227.60
1,000 0.38333 $383.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-7846-1-ND
Copy   490-7846-1-ND
Quantity Available 725
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSTCC3M84G53-R0

Copy   CSTCC3M84G53-R0
Description CER RES 3.8400MHZ 15PF SMD
Copy   CER RES 3.8400MHZ 15PF SMD
Detailed Description

3.84MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% -20°C ~ 80°C Surface Mount

Copy   3.84MHz Ceramic Resonator Built in Capacitor 15pF ±0.3%  -20°C ~ 80°C Surface Mount
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series CERALOCK® CSTCC
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Ceramic
Frequency 3.84MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-7846
490-7846-1
490-7846-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7846-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 490-7846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 725 - Immediate
  • Unit Price: Digi-Reel®

19:43:35 12/11/2018