Add To Favorites
Product Overview
Digi-Key Part Number 490-16663-1-ND
Quantity Available 1,840
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCC2M00G56A-R0

Description CER RESONATOR
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2MHz Ceramic Resonator Built in Capacitor 47pF -40°C ~ 125°C Surface Mount

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series CERALOCK® CSTCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 2MHz
Frequency Stability -
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 47pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16663
490-16663-1
490-16663-ND
CSTCC2M00G56A-R0-ND

11:51:54 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61600 $6.16
50 0.57560 $28.78
100 0.50870 $50.87
500 0.48194 $240.97
1,000 0.40161 $401.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16663-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.38944
  • Digi-Reel® ? : 490-16663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback