Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.28700 $2.87
25 0.24160 $6.04
50 0.21260 $10.63
100 0.19030 $19.03
250 0.16564 $41.41
500 0.14998 $74.99
1,000 0.12759 $127.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13277-1-ND
Copy   490-13277-1-ND
Quantity Available 4,749
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM41PG471SH1L

Copy   BLM41PG471SH1L
Description FERRITE BEAD 470 OHM 1806 1LN
Copy   FERRITE BEAD 470 OHM 1806 1LN
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM41
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMAT01-KIT - Murata Electronics North America | 490-17342-ND DigiKey Electronics
  • EKDMAT01-KIT
  • Murata Electronics North America
  • KIT AUTOMOTIVE PRODUCTS
  • Unit Price $128.75000
  • 490-17342-ND
You May Also Be Interested In
  • BLM41PG471SN1L - Murata Electronics North America | 490-1060-1-ND DigiKey Electronics
  • BLM41PG471SN1L
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 1806 1LN
  • Unit Price $0.34000
  • 490-1060-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-13277-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13277-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.11192
  • Digi-Reel® ? : 490-13277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,749 - Immediate
  • Unit Price: Digi-Reel®

06:07:10 1/17/2019