Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.14100 $1.41
25 0.10920 $2.73
50 0.09060 $4.53
100 0.07810 $7.81
250 0.06248 $15.62
500 0.05624 $28.12
1,000 0.04686 $46.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12626-1-ND
Copy   490-12626-1-ND
Quantity Available 14,257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM21PG121SH1D

Copy   BLM21PG121SH1D
Description FERRITE BEAD 120 OHM 0805 1LN
Copy   FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 30 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMAT01-KIT - Murata Electronics North America | 490-17342-ND DigiKey Electronics
  • EKDMAT01-KIT
  • Murata Electronics North America
  • KIT AUTOMOTIVE PRODUCTS
  • Unit Price $128.75000
  • 490-17342-ND
You May Also Be Interested In
  • BLM18PG471SH1D - Murata Electronics North America | 490-7819-1-ND DigiKey Electronics
  • BLM18PG471SH1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.12000
  • 490-7819-1-ND
  • BLM21PG221SH1D - Murata Electronics North America | 490-7822-1-ND DigiKey Electronics
  • BLM21PG221SH1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.17000
  • 490-7822-1-ND
  • BLM21PG331SH1D - Murata Electronics North America | 490-7823-1-ND DigiKey Electronics
  • BLM21PG331SH1D
  • Murata Electronics North America
  • FERRITE BEAD 330 OHM 0805 1LN
  • Unit Price $0.17000
  • 490-7823-1-ND
  • STWD100YNYWY3F - STMicroelectronics | 497-14411-1-ND DigiKey Electronics
  • STWD100YNYWY3F
  • STMicroelectronics
  • IC WATCHDOG TIME CIRCUIT SOT23-5
  • Unit Price $0.94000
  • 497-14411-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-12626-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12626-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.04118
  • Digi-Reel® ? : 490-12626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,257 - Immediate
  • Unit Price: Digi-Reel®

21:40:55 1/23/2019